
MJR-7000/1167 | ||
---|---|---|
Digi-Key Part Number | 4795-MJR-7000/1167-ND | |
Manufacturer | ||
Manufacturer Product Number | MJR-7000/1167 | |
Description | MJR-7000 Computerized Calculatin | |
Detailed Description | Gray Time Clock Computerized Time Recorder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Time Clock | |
Material | - | |
Color | Gray | |
Specifications | Computerized Time Recorder |
Resource Type | Link |
---|---|
Datasheets | MJR-7000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,180.00000 | $1,180.00 |
Attribute | Description |
---|---|
Other Names | 4795-MJR-7000/1167 |
Standard Package | 1 |