
CE-315151 | ||
---|---|---|
Digi-Key Part Number | 4795-CE-315151-ND | |
Manufacturer | ||
Manufacturer Product Number | CE-315151 | |
Description | Replacement Ink Ribbon ALL PIX a | |
Detailed Description | Replacement Ink Ribbon For BX-6000, PIX Series Including 10/15/21/25/55/75/95/200/3000x, TCX Series Including 11/21/22/45/85/90 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Replacement Ink Ribbon | |
Material | - | |
Color | - | |
Specifications | For BX-6000, PIX Series Including 10/15/21/25/55/75/95/200/3000x, TCX Series Including 11/21/22/45/85/90 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.95000 | $18.95 |
Attribute | Description |
---|---|
Other Names | 4795-CE-315151 |
Standard Package | 1 |