
BX-1500/2663 | ||
---|---|---|
Digi-Key Part Number | 4795-BX-1500/2663-ND | |
Manufacturer | ||
Manufacturer Product Number | BX-1500/2663 | |
Description | BX-1500 Electronic Time Recorder | |
Detailed Description | Time Clock Electronic | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Time Clock | |
Material | - | |
Color | - | |
Specifications | Electronic |
Resource Type | Link |
---|---|
Datasheets | BX-1500 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $307.20000 | $307.20 |
Attribute | Description |
---|---|
Other Names | 4795-BX-1500/2663 |
Standard Package | 1 |