
AJR-201150 | ||
---|---|---|
Digi-Key Part Number | 4795-AJR-201150-ND | |
Manufacturer | ||
Manufacturer Product Number | AJR-201150 | |
Description | Replacement cover case key (plas | |
Detailed Description | Black Replacement Key For PIX Series Including 10/15/21/25/28/55/75/95, TCX 45/85/88/90 | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Replacement Key | |
Material | - | |
Color | Black | |
Specifications | For PIX Series Including 10/15/21/25/28/55/75/95, TCX 45/85/88/90 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.00000 | $12.00 |
Attribute | Description |
---|---|
Other Names | 4795-AJR-201150 |
Standard Package | 1 |