
AFR-200/A978 | ||
---|---|---|
Digi-Key Part Number | 4795-AFR-200/A978-ND | |
Manufacturer | ||
Manufacturer Product Number | AFR-200/A978 | |
Description | TIME GUARDIAN AFR-200 REALTIME F | |
Detailed Description | Black, Gray Time Clock Multi Biometric Recognition | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amano Cincinnati, Inc. | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Type | Time Clock | |
Material | - | |
Color | Black, Gray | |
Specifications | Multi Biometric Recognition |
Resource Type | Link |
---|---|
Datasheets | AFR-200 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $732.00000 | $732.00 |
Attribute | Description |
---|---|
Other Names | 4795-AFR-200/A978 |
Standard Package | 1 |