ARF1306C5- EVAL-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARF1306C5- EVAL-01

Digi-Key Part Number
3463-ARF1306C5-EVAL-01-ND
Manufacturer
Altum RF International B.V.
Manufacturer Product Number
ARF1306C5- EVAL-01
Supplier
Description
EVALUATION BOARD ARF13062C5
Detailed Description
ARF1306C5 series Amplifier Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altum RF International B.V.
Series
-
Package
Box
Part Status
Active
Type
Amplifier
Frequency
2GHz ~ 18GHz
For Use With/Related Products
ARF1306C5
Supplied Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8543.70.9910
All prices are in USD
Box
QtyUnit PriceExt Price
1$1,095.00000$1,095.00
Additional Resources
AttributeDescription
Other Names3463-ARF1306C5-EVAL-01
Standard Package1