ASR-SV480D20ZW-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SV480D40ZW-L

Digi-Key Part Number
2040-ASR-SV480D40ZW-L-ND
Manufacturer
Manufacturer Product Number
ASR-SV480D40ZW-L
Description
DIN-RAIL HEATSINK INTEGRATED SSR
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Altran Magnetics, LLC
Series
Package
Box
Product Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 530 V
Load Current
40 A
Termination Style
Screw Terminal
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in USD
Box
QtyUnit PriceExt Price
1$77.80000$77.80
10$73.71000$737.10
25$69.61520$1,740.38
50$65.52000$3,276.00
100$61.42500$6,142.50
250$57.33000$14,332.50
Additional Resources
AttributeDescription
Other Names2040-ASR-SV480D40ZW-L
Standard Package8