
DK-DEV-1SDX-P-D | |
---|---|
DigiKey Part Number | 544-DK-DEV-1SDX-P-D-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-1SDX-P-D |
Description | KIT DEV STRATIX10 DX QUARTUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stratix 10 DX FPGA PCIe Card 1SD280 Stratix® 10 DX FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Stratix 10 DX FPGA PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | 1SD280 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6,500.00000 | $6,500.00 |