Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Approval Agency | UL508 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.05000 | $31.05 |