
SV07-7,50-F | ||
---|---|---|
Digi-Key Part Number | 1920-SV07-7,50-F-ND | |
Manufacturer | ||
Manufacturer Product Number | SV07-7,50-F | |
Description | PCB PLUG, 7 POLE, 7.50MM, VERT. | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Altech Corporation | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $3.73540 | $186.77 |
Attribute | Description |
---|---|
Other Names | 1920-SV07-7,50-F |
Standard Package | 50 |