
RS50-3022-25-1012 | ||
---|---|---|
Digi-Key Part Number | RS50-3022-25-1012-ND | |
Manufacturer | ||
Manufacturer Product Number | RS50-3022-25-1012 | |
Description | RELAY GEN PURPOSE DPST 50A 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Socketable | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 440VAC - Max | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, 6 Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 40 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Relay Type | ||
Coil Resistance | 300 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | How to Choose a Relay - Another Teaching Moment Relay Basics - Another Teaching Moment | DigiKey Electronics |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
20 | $40.58700 | $811.74 |
Attribute | Description |
---|---|
Standard Package | 20 |