
PDV09-3,50-H-K | ||
---|---|---|
Digi-Key Part Number | PDV09-3,50-H-K-ND | |
Manufacturer | ||
Manufacturer Product Number | PDV09-3,50-H-K | |
Description | PCB DUAL ROW HDR 9P 350MM HORIZO | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | Position Terminal Block | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Altech Corporation | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $10.43660 | $521.83 |
Attribute | Description |
---|---|
Standard Package | 50 |