MF16-110V-CU

DigiKey Part Number
1920-2079-ND
Manufacturer
Manufacturer Product Number
MF16-110V-CU
Description
FREQUENCY METER 18DIN LED HZ 1PH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Frequency Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Frequency Meter
Measuring Type
Frequency
Measuring Range
45 ~ 56Hz
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
-
Voltage - Supply
110VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 46.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$83.60000$83.60
Manufacturers Standard Package