MA12-110V-CU

DigiKey Part Number
1920-2071-ND
Manufacturer
Manufacturer Product Number
MA12-110V-CU
Description
AMPERE METER 18DIN LED AMPERE 1P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ammeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Ammeter
Measuring Type
Current
Measuring Range
0 ~ 4960A
Display Type
LED - Red Characters
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
-
Voltage - Supply
110VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 46.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
In-Stock: 2
Factory Stock: 28
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$99.85000$99.85
10$78.89700$788.97
25$71.46280$1,786.57
50$66.14080$3,307.04
100$61.05960$6,105.96
Manufacturers Standard Package