CY2.5/BU

DigiKey Part Number
1920-CY2.5/BU-ND
Manufacturer
Manufacturer Product Number
CY2.5/BU
Description
DIN TERM BLK SCREW FEED-THRU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Screw
Current - IEC
24 A
Voltage - IEC
1000V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
8mm
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.26700$12.67
100$1.03020$103.02
1,000$0.74690$746.90
5,000$0.65675$3,283.75
10,000$0.64388$6,438.80
Manufacturers Standard Package