CB1235A

DigiKey Part Number
CB1235A-ND
Manufacturer
Manufacturer Product Number
CB1235A
Description
BATT CHARGER ENCLOSED 14.4V 35A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed Battery Charger 14.4V 35A 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Battery Chemistry
Lead Acid, Nickel Cadmium
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
14.4V
Charge Current - Max
35A
Charge Time
15 Hrs
Voltage - Input
90 ~ 135VAC, 180 ~ 305VAC
Power - Max
-
Size / Dimension
5.91" L x 5.32" W x 4.53" H (150.11mm x 135.13mm x 115.06mm)
Mounting Type
DIN Rail
Termination Style
Terminal Block
Features
LED Indicator
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$678.31000$678.31
Manufacturers Standard Package