cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

975090703

Digi-Key Part Number
975090703-ND
Manufacturer
Altech Corporation
Manufacturer Product Number
975090703
Supplier
Description
CONN TIP PLUG STACK SLDR YELLOW
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Tip Plug, Stackable Connector Standard Tip Solder Yellow
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Part Status
Active
Type
Tip Plug, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Insulation
Sheathed
Features
-
Color
Yellow
Wire Gauge
0.5 ~ 1.0mm²
Contact Finish
Gold
Contact Material
Beryllium Copper
Body Material
Polyamide (PA), Nylon
Operating Temperature
-15°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$3.58880$358.88
Additional Resources
AttributeDescription
Standard Package20