cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973889101

Digi-Key Part Number
973889101-ND
Manufacturer
Manufacturer Product Number
973889101
Description
GATOR CLIP BRONZE 15A
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
15 A Alligator, Miniature Test Clip Bronze 0.236" (5.99mm) 300V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Altech Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Alligator, Miniature
Jaw Opening
0.236" (5.99mm)
Voltage - Rated
300V
Current Rating (Amps)
15 A
Material
Bronze
Plating
Nickel
Material - Insulation
Polyamide (PA), Nylon
Insulation
-
Color
Red
Length
2.205" (56.00mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
CAT II, IEC 61010
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$4.99040$249.52
Additional Resources
AttributeDescription
Standard Package50