5308 709 | |
---|---|
DigiKey Part Number | 1920-1062-ND |
Manufacturer | |
Manufacturer Product Number | 5308 709 |
Description | CABLE GLAND 2.5-8MM PG9 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.598" (15.2mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.20500 | $12.05 |
25 | $1.11120 | $27.78 |
50 | $1.04480 | $52.24 |
100 | $0.98250 | $98.25 |
250 | $0.90576 | $226.44 |
500 | $0.85178 | $425.89 |
1,000 | $0.80103 | $801.03 |
2,500 | $0.73857 | $1,846.42 |