5308 521/SET | |
---|---|
DigiKey Part Number | 1920-5308521/SET-ND |
Manufacturer | |
Manufacturer Product Number | 5308 521/SET |
Description | CABLE GLAND 9-18.01MM PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.28000 | $5.28 |
10 | $4.04000 | $40.40 |
25 | $3.64320 | $91.08 |
50 | $3.37420 | $168.71 |
100 | $3.12960 | $312.96 |
250 | $2.84084 | $710.21 |
500 | $2.64598 | $1,322.99 |
1,000 | $2.46950 | $2,469.50 |
2,500 | $2.26174 | $5,654.35 |