
3BU1M | ||
---|---|---|
Digi-Key Part Number | 1920-3BU1M-ND | |
Manufacturer | ||
Manufacturer Product Number | 3BU1M | |
Description | 3BU1M, 1A MCB, B CHAR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Altech Corporation | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | L, M, R Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $65.51000 | $65.51 |
Attribute | Description |
---|---|
Other Names | 1920-3BU1M |
Standard Package | 1 |