
39.5153 | ||
---|---|---|
Digi-Key Part Number | 1920-39.5153-ND | |
Manufacturer | ||
Manufacturer Product Number | 39.5153 | |
Description | PCB TERMINAL FIXED 3 POLE, PUSH- | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Altech Corporation | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Printed Circuit Terminal Blocks |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
100 | $0.72720 | $72.72 |
Attribute | Description |
---|---|
Other Names | 1920-39.5153 |
Standard Package | 100 |