
004303612 | ||
---|---|---|
Digi-Key Part Number | 004303612-ND | |
Manufacturer | ||
Manufacturer Product Number | 004303612 | |
Description | FUSENH1ARG63A1000VAC 200KA ACFOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 63A 1 kV AC DC Fuse | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Altech Corporation | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | 63A | |
Voltage Rating - AC | 1 kV | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $168.35000 | $168.35 |
Attribute | Description |
---|---|
Standard Package | 1 |