FSLV16-CL078
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSLV14 CL078

Digi-Key Part Number
FSLV14CL078-ND
Manufacturer
Manufacturer Product Number
FSLV14 CL078
Description
SLD SLV WIRE-WIR 0.18"/0.2" 25PC
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Wire to Wire Solder Sleeve Clear 0.180" (4.57mm), 0.200" (5.08mm)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Alpha Wire
Series
Package
Spool
Product Status
Active
Type
Wire to Wire
Diameter
0.180" (4.57mm), 0.200" (5.08mm)
Length
0.625" (15.88mm)
Color
Clear
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in USD
Spool
QtyUnit PriceExt Price
1$103.30000$103.30
5$96.84000$484.20
10$90.38400$903.84
25$85.86440$2,146.61
50$83.92780$4,196.39
100$81.99100$8,199.10
Manufacturers Standard Package