
205AW7 NC081 | ||
---|---|---|
Digi-Key Part Number | 205AW7NC081-ND | |
Manufacturer | ||
Manufacturer Product Number | 205AW7 NC081 | |
Description | CONN PLUG FMALE 5POS GOLD SCREW | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 63V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 90°C | |
Backshell Material, Plating | Polybutylene Terephthalate (PBT) | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 205 Series Datasheet |
PCN Obsolescence/ EOL | Mult Devs - obsolete 08/MAY/2020 |
HTML Datasheet | 205 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $12.80400 | $128.04 |
25 | $12.31120 | $307.78 |
50 | $11.81880 | $590.94 |
Attribute | Description |
---|---|
Other Names | 205AW7NC081 205AW7 NC081-ND |
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1200710044 | Molex | 2 | WM15312-ND | $37.33000 | Similar |