1079 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1079 SL002

Digi-Key Part Number
216-1079SL002-ND
Manufacturer
Manufacturer Product Number
1079 SL002
Description
CABLE 19COND 16AWG SLATE 500'
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
19 Conductor Multi-Conductor Cable Slate 16 AWG 500.0' (152.4m)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Package
Spool
Product Status
Active
Cable Type
Number of Conductors
19
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.749" (19.03mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0650" (1.651mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Available To Order
All prices are in USD
Spool
QtyUnit PriceExt Price
1$10,076.32000$10,076.32
Manufacturers Standard Package
Alternate Length
CABLE 19COND 16AWG SLATE 1000'
Total Quantity 0
CABLE 19COND 16AWG SLATE 100'
Total Quantity 0
Additional Resources
AttributeDescription
Other Names
216-1079SL002
1079 SL002-ND
1079SL002
1079SL002-ND
Standard Package1