cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ9551QV

Digi-Key Part Number
785-AOZ9551QVTR-ND - Tape & Reel (TR)
785-AOZ9551QVCT-ND - Cut Tape (CT)
785-AOZ9551QVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ9551QV
Description
60V/10MOHM, HALF BRIDGE POWER ST
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Power Driver Module MOSFET 3 Phase 56 V 12 A 31-PowerVFQFN Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Alpha & Omega Semiconductor Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
MOSFET
Configuration
3 Phase
Current
12 A
Voltage
56 V
Voltage - Isolation
-
Mounting Type
Surface Mount
Package / Case
31-PowerVFQFN Module
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.25000$2.25
10$2.02200$20.22
25$1.90800$47.70
100$1.62560$162.56
250$1.52640$381.60
500$1.33560$667.80
1,000$1.10664$1,106.64
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.08000$3,240.00
Additional Resources
AttributeDescription
Other Names
785-AOZ9551QVCT
785-AOZ9551QVDKR
785-AOZ9551QVTR
Standard Package3,000