AOZ2295QI-05

DigiKey Part Number
785-AOZ2295QI-05TR-ND - Tape & Reel (TR)
785-AOZ2295QI-05CT-ND - Cut Tape (CT)
785-AOZ2295QI-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2295QI-05
Description
IC REG BUCK 5.1V 12A 31QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5.1V 1 Output 12A 31-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
31-QFN (4x4)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.80400$18.04
25$1.70200$42.55
100$1.45000$145.00
250$1.36148$340.37
500$1.19130$595.65
1,000$0.98707$987.07
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91900$2,757.00
6,000$0.88496$5,309.76
Manufacturers Standard Package