USD

8-SOIC
AOZ1031AI
Digi-Key Part Number
785-1253-2-ND - Tape & Reel (TR)
785-1253-1-ND - Cut Tape (CT)
785-1253-6-ND - Digi-Reel®
Manufacturer
Alpha & Omega Semiconductor Inc.
Manufacturer Product Number
AOZ1031AI
Supplier
Description
IC REG BUCK ADJUSTABLE 3A 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Switching Regulator IC Output
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Alpha & Omega Semiconductor Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
18V
Current - Output
3A
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

47,424 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.21000$1.21
10$1.08600$10.86
25$1.03040$25.76
100$0.79120$79.12
250$0.69920$174.80
500$0.66240$331.20
1,000$0.51520$515.20
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names785-1253-2
Standard Package3,000