
BH-530 BLK | ||
---|---|---|
Digi-Key Part Number | 4262-BH-530BLK-ND | |
Manufacturer | Alpha Digital | |
Manufacturer Product Number | BH-530 BLK | |
Description | ALPHA DIGITAL BH-530 BLUETOOTH ( | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Alpha Digital | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Accessory Type | Headset | |
Material | - | |
Color | Black | |
For Use With/Related Products | - |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
REACH Status | Vendor Undefined |
ALPHA DIGITAL BH-530 BLUETOOTH ( Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | 4262-BH-530BLK |
Standard Package | 1 |