TAU1202-1010A00

TAU1202-1010A00

Digi-Key Part Number
3106-TAU1202-1010A00-ND
Manufacturer
Allystar
Manufacturer Product Number
TAU1202-1010A00
Supplier
Description
GNSS MODULE DUAL BAND,1010
Detailed Description
series RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS - -162dBm - - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Allystar
Series
-
Package
Bag
Part Status
Active
Frequency
-
Sensitivity
-162dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
I²C, UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SMD Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
ECCNEAR99
HTSUS8542.31.0001
Bag
QtyUnit PriceExt Price
1$14.95000$14.95
10$13.50000$135.00