
VFWLF19-702T | ||
---|---|---|
Digi-Key Part Number | 3475-VFWLF19-702T-ND | |
Manufacturer | ||
Manufacturer Product Number | VFWLF19-702T | |
Description | 7.0mH +/-30% Vert. flat wire | |
Detailed Description | 7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Allied Components International | |
Series | ||
Package | Tray | |
Product Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 10 kHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.591" W (23.00mm x 15.00mm) | |
Height (Max) | 1.004" (25.50mm) | |
Package / Case | Vertical, 4 PC Pin |
Resource Type | Link |
---|---|
Datasheets | VFWLF(15,19,24) Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.85000 | $3.85 |
5 | $3.50000 | $17.50 |
10 | $3.25000 | $32.50 |
15 | $2.98000 | $44.70 |
Attribute | Description |
---|---|
Other Names | 3475-VFWLF19-702T |
Standard Package | 1 |