AR24-4578I | |
---|---|
DigiKey Part Number | 3475-AR24-4578I-ND |
Manufacturer | |
Manufacturer Product Number | AR24-4578I |
Description | 2 x 4 RJ45 Connector LED G/G PoE |
Customer Reference | |
Detailed Description | 8 Port RJ45Through Hole 2.5k Base-T, AutoMDIX, Power over Ethernet (PoE++) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Applications | 2.5k Base-T, AutoMDIX, Power over Ethernet (PoE++) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 1.015" (25.79mm) | |
LED Color | Green - Green | |
Number of Cores per Jack | 10 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up and Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |