A2GS-2401PPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2GS-2401PPI

Digi-Key Part Number
3475-A2GS-2401PPITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A2GS-2401PPI
Description
2.5G SINGLE PORT POE++
Detailed Description
140µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Allied Components International
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Transformer Type
LAN 2.5G Base-T, Power over Ethernet (PoE)
Inductance
140µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.717" L x 0.478" W (18.20mm x 12.15mm)
Height - Seated (Max)
0.256" (6.50mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8517.79.0000
372 In Stock
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1$6.98000$6.98
5$6.50000$32.50
10$6.25000$62.50
15$5.98000$89.70
Additional Resources
AttributeDescription
Other Names3475-A2GS-2401PPITR
Standard Package1