
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Alliance | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Shape | Round | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N33SH | |
Gauss Strength | 11400G, 11700G | |
Size | 0.722" Dia x 0.132" H (18.35mm x 3.35mm) | |
Operating Temperature | 150°C (TA) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 8505.11.0070 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $4.00000 | $20.00 |
10 | $3.25000 | $32.50 |
20 | $2.75000 | $55.00 |
25 | $2.50000 | $62.50 |
50 | $1.80000 | $90.00 |
100 | $1.25000 | $125.00 |
Attribute | Description |
---|---|
Other Names | 2455-YB-153-1 |
Standard Package | 1 |