Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alliance | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N38SH | |
Gauss Strength | 12200G, 12700G | |
Size | 0.472" Dia x 0.118" H (12.00mm x 3.00mm) | |
Operating Temperature | 150°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.00000 | $5.00 |
4 | $5.00000 | $20.00 |
10 | $4.00000 | $40.00 |
25 | $3.50000 | $87.50 |
50 | $3.00000 | $150.00 |
100 | $2.50000 | $250.00 |