CS-0295-5

DigiKey Part Number
2455-CS-0295-5-ND
Manufacturer
Manufacturer Product Number
CS-0295-5
Description
MAGNET 0.118"LX0.118"WX0.098"H
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N44H 0.118" L x 0.118" W x 0.098" H (3.00mm x 3.00mm x 2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alliance
Series
-
Packaging
Bulk
Part Status
Active
Shape
Rectangular
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
-
Grade
N44H
Gauss Strength
13000G, 13500G
Size
0.118" L x 0.118" W x 0.098" H (3.00mm x 3.00mm x 2.50mm)
Operating Temperature
140°C (TA)
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.00000$2.00
10$2.00000$20.00
25$1.50000$37.50
50$1.25000$62.50
100$1.00000$100.00