
MT48LC16M16A2TG-6A:GTR | ||
---|---|---|
Digi-Key Part Number | 1450-1352-2-ND - Tape & Reel (TR) 1450-1352-1-ND - Cut Tape (CT) 1450-1352-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT48LC16M16A2TG-6A:GTR | |
Description | IC DRAM 256MBIT PAR 54TSOP II | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 54-TSOP II | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MT48LC64M4A2, 32M8A2, 16M16A2 Rev D,G |
Other Related Documents | Legacy_Fab-13_NOR |
Environmental Information | |
HTML Datasheet | MT48LC64M4A2, 32M8A2, 16M16A2 Rev D,G |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0024 |
Attribute | Description |
---|---|
Other Names | MT48LC16M16A2TG-6AGTR 1450-1352-2 1450-1352-1 MT48LC16M16A2TG-6A:GTR-ND 1450-1352-6 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
IS42S16160J-6TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16160J-6TL-TR-ND | $2.71321 | Direct |
MT48LC16M16A2P-6A:G TR | Micron Technology Inc. | 22,201 | MT48LC16M16A2P-6A:GCT-ND | $5.39000 | Direct |
W9825G6KH-6I | Winbond Electronics | 0 | W9825G6KH-6I-ND | $2.09935 | Upgrade |
W9825G6KH-6 TR | Winbond Electronics | 0 | W9825G6KH-6TR-ND | $1.79963 | Upgrade |
W9825G6KH-6I TR | Winbond Electronics | 0 | W9825G6KH-6ITR-ND | $1.95100 | Upgrade |