AS4C8M32MD2A-25BCNTR

DigiKey Part Number
1450-AS4C8M32MD2A-25BCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C8M32MD2A-25BCNTR
Description
MEMORY
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 256Mbit HSUL_12 400 MHz 5.5 ns 134-FBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
8M x 32
Memory Interface
HSUL_12
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.5 ns
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
Operating Temperature
-25°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
134-FBGA (10x11.5)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.79345$3,793.45
Manufacturers Standard Package