110919AMS | |
---|---|
DigiKey Part Number | 2455-110919AMS-ND |
Manufacturer | Alliance Magnets |
Manufacturer Product Number | 110919AMS |
Description | MAGNET 0.236"D X 0.098"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.236" Dia x 0.098" H (6.00mm x 2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alliance Magnets | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N35SH | |
Gauss Strength | 11800G, 12200G | |
Size | 0.236" Dia x 0.098" H (6.00mm x 2.50mm) | |
Operating Temperature | 150°C (TA) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4.00000 | $20.00 |
10 | $3.50000 | $35.00 |
20 | $3.00000 | $60.00 |
50 | $2.50000 | $125.00 |