cms-photo-not-available

ASEK717KMA-10AB-T-DK

Digi-Key Part Number
620-1929-ND
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
ASEK717KMA-10AB-T-DK
Supplier
Description
EVAL BOARD FOR ACS717
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
ACS717 series Current Sensor Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
10A
Interface
Analog
Sensitivity
132mV/A
Voltage - Supply
3V ~ 3.6V
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
ACS717
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3800
Bulk
QtyUnit PriceExt Price
1$80.57000$80.57
Additional Resources
AttributeDescription
Other Names620-1929
Standard Package1