USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
ASEK709LLF-20BB-T-DK

ASEK709LLF-20BB-T-DK

Digi-Key Part Number
620-1587-ND
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
ASEK709LLF-20BB-T-DK
Supplier
Description
BOARD DEMO 709LLF-35BB SENSOR
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
ACS709 - Current Sensor Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
-
Package
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
20A
Interface
-
Sensitivity
56mV/A
Voltage - Supply
3V ~ 5.5V
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
ACS709
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
In Stock: 3

3 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names620-1587
Standard Package1