APS11760LLHALT-0PL

DigiKey Part Number
620-2012-2-ND - Tape & Reel (TR)
620-2012-1-ND - Cut Tape (CT)
620-2012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS11760LLHALT-0PL
Description
24V MICROPOWER VERTICAL HALL EFF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hall Effect Switch
Output Type
Analog
Actuator Material
Magnet
Termination Style
-
Voltage - Supply
3.3V ~ 24V
Must Operate
±4mT
Must Release
±2.25mT
Operating Temperature
-40°C ~ 150°C
Package / Case
SOT-23W
Base Product Number
In-Stock: 49,962
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
5$0.70800$3.54
10$0.66400$6.64
25$0.61200$15.30
50$0.57760$28.88
100$0.54700$54.70
500$0.48764$243.82
1,000$0.46642$466.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43723$1,311.69
6,000$0.42126$2,527.56
9,000$0.41270$3,714.30
15,000$0.40265$6,039.75
21,000$0.39647$8,325.87
Manufacturers Standard Package