USD

Automotive, AEC-Q100 Series
ACS781LLRTR-100B-T
Digi-Key Part Number
620-1825-2-ND - Tape & Reel (TR)
620-1825-1-ND - Cut Tape (CT)
620-1825-6-ND - Digi-Reel®
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
ACS781LLRTR-100B-T
Supplier
Description
HIGH-PRECISION LINEAR HALL-EFFEC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Current Sensor 100A Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect, Differential
Current - Sensing
100A
Output
Ratiometric, Voltage
Sensitivity
13.2mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±1.5%
Voltage - Supply
3V ~ 3.6V
Response Time
3.6µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Surface Mount
Package / Case
7-PowerSMD Module
Supplier Device Package
7-PSOF
Number of Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

9,108 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$4.79000$4.79
5$4.23000$21.15
10$3.73700$37.37
25$3.03160$75.79
50$2.67900$133.95
100$2.60850$260.85
500$2.18550$1,092.75
1,000$2.04450$2,044.50