USD

Automotive, AEC-Q100 Series
ACS781LLRTR-100B-T
Digi-Key Part Number
620-1825-2-ND - Tape & Reel (TR)
620-1825-1-ND - Cut Tape (CT)
620-1825-6-ND - Digi-Reel®
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
ACS781LLRTR-100B-T
Supplier
Description
HIGH-PRECISION LINEAR HALL-EFFEC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Current Sensor 100A Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect, Differential
Current - Sensing
100A
Output
Ratiometric, Voltage
Sensitivity
13.2mV/A
Frequency
DC ~ 120kHz
Linearity
±1%
Accuracy
±1.5%
Voltage - Supply
3V ~ 3.6V
Response Time
3.6µs
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Surface Mount
Package / Case
7-PowerSMD Module
Supplier Device Package
7-PSOF
Number of Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

8,594 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names620-1825-2
Standard Package3,000