
ACS781KLRTR-150U-T | ||
|---|---|---|
Digi-Key Part Number | 620-1851-2-ND - Tape & Reel (TR) 620-1851-1-ND - Cut Tape (CT) 620-1851-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ACS781KLRTR-150U-T | |
Description | SENSOR CUR HALL 100A 7POWERSMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module | |
Customer Reference | ||
Datasheet | Datasheet | |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 8.8mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
| Resource Type | Link |
|---|---|
| Datasheets | ACS781LLRTR-050U-T Datasheet |
| Product Training Modules | Hall Effect Current Sensor |
| Design Resources | |
| PCN Packaging | Tape Change 27/Jan/2023 |
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8542.39.0001 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.11500 | $51.15 |
| 25 | $4.54720 | $113.68 |
| 50 | $4.31960 | $215.98 |
| 100 | $4.20600 | $420.60 |
| 500 | $3.52394 | $1,761.97 |
| 1,000 | $3.29659 | $3,296.59 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.18291 | $9,548.73 |
| Attribute | Description |
|---|---|
| Other Names | ACS781KLRTR-150U-T-ND 620-1828-6-ND 620-1851-6 620-1851-2 ACS781LLRTR-150U-T 620-1851-1 620-1828-6 620-1828-1-ND 620-1828-2-ND 620-1828-1 620-1828-2 |
| Standard Package | 3,000 |






United States