USD

8-SOIC
ACS725LLCTR-30AB-T
Digi-Key Part Number
620-1725-2-ND - Tape & Reel (TR)
620-1725-1-ND - Cut Tape (CT)
620-1725-6-ND - Digi-Reel®
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
ACS725LLCTR-30AB-T
Supplier
Description
SENSOR CURRENT HALL 30A AC/DC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Current Sensor 30A Channel Hall Effect, Differential Bidirectional 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Hall Effect, Differential
Current - Sensing
30A
Output
Ratiometric, Voltage
Sensitivity
44mV/A
Frequency
DC ~ 120kHz
Linearity
±1.5%
Accuracy
±0.7%
Voltage - Supply
3V ~ 3.6V
Response Time
4µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

6,752 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.