USD

16-SOIC
ACS71020KMABTR-090B3-I2C
Digi-Key Part Number
620-1998-2-ND - Tape & Reel (TR)
620-1998-1-ND - Cut Tape (CT)
620-1998-6-ND - Digi-Reel®
Manufacturer
Allegro MicroSystems
Manufacturer Product Number
ACS71020KMABTR-090B3-I2C
Supplier
Description
SINGLE PHASE, ISOLATED, POWER MO
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Controller, ACDC Switching Power Supplies PMIC 16-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Allegro MicroSystems
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, ACDC Switching Power Supplies
Current - Supply
12mA
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
16-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

1,765 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names620-1998-2
Standard Package1,000