
A3909GLYTR-T | ||
---|---|---|
Digi-Key Part Number | 620-1499-2-ND - Tape & Reel (TR) 620-1499-1-ND - Cut Tape (CT) 620-1499-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A3909GLYTR-T | |
Description | IC MOTOR DRIVER PAR 10MSOP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-MSOP-EP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Allegro MicroSystems | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Interface | Logic | |
Load Type | Inductive | |
Technology | DMOS | |
Rds On (Typ) | 1.6Ohm LS + HS | |
Current - Output / Channel | 1A | |
Current - Peak Output | - | |
Voltage - Supply | 4V ~ 18V | |
Voltage - Load | 4V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A3909 |
PCN Assembly/Origin | A3909GLYYY 31/Aug/2018 |
PCN Packaging | Tape Change 27/Jan/2023 |
HTML Datasheet | A3909 |
EDA Models | A3909GLYTR-T by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.41600 | $14.16 |
25 | $1.33560 | $33.39 |
100 | $1.13790 | $113.79 |
250 | $1.06848 | $267.12 |
500 | $0.93492 | $467.46 |
1,000 | $0.77465 | $774.65 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75600 | $3,024.00 |
Attribute | Description |
---|---|
Other Names | 620-1499-2 |
Standard Package | 4,000 |