
A1190LUA-T | ||
---|---|---|
Digi-Key Part Number | 620-1406-ND | |
Manufacturer | ||
Manufacturer Product Number | A1190LUA-T | |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP | |
Manufacturer Standard Lead Time | 39 Weeks | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect 3-SIP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Allegro MicroSystems | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Function | Unipolar Switch | |
Technology | Hall Effect | |
Polarization | South Pole | |
Sensing Range | Programmable | |
Test Condition | - | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Programmable Trip Point | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A119x(-F) |
Design Resources | |
Featured Product | |
PCN Packaging | Tape Change 27/Jan/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
8,000 | $0.68970 | $5,517.60 |
Other Suppliers on Digi-Key
Attribute | Description |
---|---|
Other Names | 2156-A1190LUA-T ALLALLA1190LUA-T |
Standard Package | 4,000 |